1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Air Core Inductors
                      Print Page

                      7449152111

                      INDUCTOR, 117NH, 345MHZ, 32A, 20% ROHS COMPLIANT: YES

                      Date/Lot Code

                      WURTH ELEKTRONIK 7449152111
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No7449152111
                      Newark Part No.33AC1348
                      Product RangeWE-ACHC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.500
                      10+$3.440
                      25+$3.370
                      50+$3.310
                      100+$3.080
                      500+$2.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No7449152111
                      Newark Part No.33AC1348
                      Product RangeWE-ACHC Series
                      Technical Datasheet

                      Data Sheet

                      Inductance117nH
                      RMS Current (Irms)32A
                      Product RangeWE-ACHC Series
                      Inductance Tolerance± 20%
                      DC Resistance Max0.00143ohm
                      Self Resonant Frequency345MHz
                      Product Length11.5mm
                      Product Width12mm
                      Product Height11.3mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      117nH

                      Product Range

                      WE-ACHC Series

                      DC Resistance Max

                      0.00143ohm

                      Product Length

                      11.5mm

                      Product Height

                      11.3mm

                      RMS Current (Irms)

                      32A

                      Inductance Tolerance

                      ± 20%

                      Self Resonant Frequency

                      345MHz

                      Product Width

                      12mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code