1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Buffers, Transceivers & Line Drivers
                      Print Page

                      74AHCT244PW,118

                      Buffer/Line Driver, Non Inverting, 74AHCT, 4.5 V to 5.5 V Supply, -40 °C to 125 °C, TSSOP-20

                      NEXPERIA 74AHCT244PW,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74AHCT244PW,118
                      Newark Part No.33AC1174
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,343 In Stock

                      Need more?

                      1579 Delivery in 1-3 Business Days(US stock)
                      6764 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.176
                      10+$0.176
                      25+$0.176
                      50+$0.176
                      100+$0.161
                      250+$0.161
                      500+$0.161
                      1000+$0.161
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74AHCT244PW,118
                      Newark Part No.33AC1174
                      Technical Datasheet

                      Data Sheet

                      Logic Device TypeBuffer / Line Driver, Non Inverting
                      Logic Family / Base Number74AHCT244
                      Logic Case StyleTSSOP
                      IC Case / PackageTSSOP
                      No. of Pins20Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Logic IC Family74AHCT
                      Logic IC Base Number74244
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      74AHCT244PW,118 is an 8bit buffer/line driver with 3-state outputs. This device can be used as two 4-bit buffers or one 8bit buffer. This device features two output enables, each controlling four of the 3-state outputs. A HIGH on n active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V, CDM JESD22-C101E exceeds 1000V).

                      • Wide supply voltage range from 4.5V to 5.5V, balanced propagation delays
                      • All inputs have Schmitt-trigger action, overvoltage tolerant inputs to 5.5V
                      • High noise immunity, CMOS low power dissipation
                      • TTL input level, latch-up performance exceeds 100mA per JESD 78 Class II Level A
                      • Input leakage current is 2μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
                      • Supply current is 80μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
                      • Input capacitance is 10pF maximum at (-40°C to +125°C)
                      • Propagation delay is 9.5ns maximum at (CL = 15pF, -40°C to +125°C)
                      • Operating temperature range from -40°C to +125°C
                      • TSSOP20 package

                      Technical Specifications

                      Logic Device Type

                      Buffer / Line Driver, Non Inverting

                      Logic Case Style

                      TSSOP

                      No. of Pins

                      20Pins

                      Supply Voltage Max

                      5.5V

                      Logic IC Base Number

                      74244

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Logic Family / Base Number

                      74AHCT244

                      IC Case / Package

                      TSSOP

                      Supply Voltage Min

                      4.5V

                      Logic IC Family

                      74AHCT

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 74AHCT244PW,118

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)