1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      HEF4077BT,653

                      Logic IC, XNOR (Exclusive NOR), Quad, 2 Inputs, 14 Pins, SOIC

                      NEXPERIA HEF4077BT,653
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoHEF4077BT,653
                      Newark Part No.33AC0701
                      Product Range4077
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,617 In Stock

                      Need more?

                      1102 Delivery in 1-3 Business Days(US stock)
                      1515 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.128
                      10+$0.128
                      25+$0.128
                      50+$0.128
                      100+$0.128
                      250+$0.128
                      500+$0.128
                      1000+$0.128
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoHEF4077BT,653
                      Newark Part No.33AC0701
                      Product Range4077
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionXNOR (Exclusive NOR)
                      No. of ElementsQuad
                      No. of Inputs2Inputs
                      No. of Pins14Pins
                      Logic Case StyleSOIC
                      IC Case / PackageSOIC
                      Product Range4077
                      Logic IC Family4000B
                      Supply Voltage Min3V
                      Supply Voltage Max15V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HEF4077BT,653 is a quad 2-input EXCLUSIVE-NOR gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.

                      • Wide supply voltage range from 3V to 15V
                      • CMOS low power dissipation, high noise immunity
                      • Fully static operation, 5V, 10V, and 15V parametric ratings
                      • Standardized symmetrical output characteristics, complies with JEDEC standard JESD 13-B
                      • Supply voltage range from 3V to 15V
                      • Input leakage current is ±0.3μA max at (Tamb = 25°C)
                      • Supply current is 1μA maximum at (Tamb = 25°C)
                      • Input capacitance is 7.5pF typ at (Tamb = 25°C)
                      • Operating temperature range from -40°C to +85°C
                      • SO14 package

                      Technical Specifications

                      Logic Function

                      XNOR (Exclusive NOR)

                      No. of Inputs

                      2Inputs

                      Logic Case Style

                      SOIC

                      Product Range

                      4077

                      Supply Voltage Min

                      3V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Elements

                      Quad

                      No. of Pins

                      14Pins

                      IC Case / Package

                      SOIC

                      Logic IC Family

                      4000B

                      Supply Voltage Max

                      15V

                      Output Current

                      -

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)