• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IRF1010ZSTRLPBF

                      MOSFET, N-CH, 55V, 75A, TO-263

                      INFINEON IRF1010ZSTRLPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRF1010ZSTRLPBF
                      Newark Part No.34AC1766
                      Product RangeHEXFET
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      66 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.519
                      10+$0.519
                      25+$0.519
                      50+$0.519
                      100+$0.519
                      250+$0.519
                      500+$0.519
                      1000+$0.519
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRF1010ZSTRLPBF
                      Newark Part No.34AC1766
                      Product RangeHEXFET
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds55V
                      Continuous Drain Current Id75A
                      On Resistance Rds(on)0.0058ohm
                      Drain Source On State Resistance0.0058ohm
                      Transistor Case StyleTO-263 (D2PAK)
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd140W
                      Gate Source Threshold Voltage Max4V
                      Power Dissipation140W
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Product RangeHEXFET
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for IRF1010ZSTRLPBF

                      2 Products Found

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      55V

                      On Resistance Rds(on)

                      0.0058ohm

                      Transistor Case Style

                      TO-263 (D2PAK)

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      4V

                      No. of Pins

                      3Pins

                      Product Range

                      HEXFET

                      MSL

                      MSL 1 - Unlimited

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      75A

                      Drain Source On State Resistance

                      0.0058ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      140W

                      Power Dissipation

                      140W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)