Print Page
Image is for illustrative purposes only. Please refer to product description.
693 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.150 |
5+ | $11.930 |
10+ | $11.660 |
25+ | $11.390 |
50+ | $10.840 |
100+ | $9.820 |
250+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55615603940
Newark Part No.27C2141
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodeButton Cell
External Height17.7mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width26.8mm
Battery Type / SizeButton Cell
External Depth15.3mm
Weight15g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 55615603940
2 Products Found
Product Overview
The 55615603940 from Varta is a rechargeable nickel metal hydride button cell with PCB terminal pins. This button cell features excellent overcharge capability due to patented GCE electrode, low self discharge of 20% at RT after 1 year, flat and stable discharge voltage, long life of typical 500 full cycles and slim design. Mainly used for RTC backup, memory backup and sensor network supply.
- UL BBET2.MH13654 recognized
- Good recovery characteristics
- Can be operated in any position
- Charging temperature range of 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Nominal Voltage of battery is 3.6V
- Typical capacity of battery is 150mAh
- Maximum discharge current of 280mA
- Standard dimension of 15.3mm x 26.8mm x 17.7mm(L X W X H)
- Typical weight of battery is 15g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
150mAh
External Height
17.7mm
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
15g
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
External Width
26.8mm
External Depth
15.3mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate