New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Supervisor & Monitor ICs
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      MAX14578EETE+T

                      Battery Supervisor & Monitor, Li-Ion, 1 Cell, I2C, USB Interface, 2.8V to 5.5V Supply, TQFN-16

                      ANALOG DEVICES MAX14578EETE+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14578EETE+T
                      Newark Part No.38AC1413
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14578EETE+T
                      Newark Part No.38AC1413
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLi-Ion
                      IC Interface TypeI2C, USB
                      InterfacesI2C, USB
                      No. of Batteries1
                      No. of Cells1Cells
                      Supply Voltage Min2.8V
                      Supply Voltage Max5.5V
                      Battery IC Case StyleTQFN
                      IC Case / PackageTQFN
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX14578EETE+T is an USB battery charger detector in 16 pin TQFN package. The USB charger-detection circuitry detects USB standard downstream ports, USB charging downstream ports or dedicated charger ports and controls an external Li+ battery charger. The device implement USB battery charging revision1.1-compliant detection logic including data contact detection, D+/D- short detection, charging downstream port identification. The internal USB switch is compliant to Hi/full/low-speed USB signals. The device feature low on-resistance, low on-resistance flatness and very low capacitance. The device also features high-ESD protection up to ±15KV human body model on the CD+ and CD- pins. In addition, the device feature Apple and Sony charger detection that allows identification of resistor-divider networks on D+/D-. It is used in DSC and camcorder, media players, cell phones, e-book readers and mobile internet devices (MIDs).

                      • Supply voltage range is 2.8V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • China YD/T1591 compliant charger detection
                      • Internal switches isolate the USB transceiver during the charger detection process
                      • VBUS connection capable of 28V
                      • Device status change interrupt
                      • Low supply current of 1µA at VBAT = +3.6V
                      • ±8KV IEC 6100-4-2 contact discharge
                      • Cell Phones; DSC and Camcorder; e-Book Readers; Media Players; MID (Mobile Internet Device)

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Li-Ion

                      Interfaces

                      I2C, USB

                      No. of Cells

                      1Cells

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      TQFN

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Interface Type

                      I2C, USB

                      No. of Batteries

                      1

                      Supply Voltage Min

                      2.8V

                      Battery IC Case Style

                      TQFN

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel