1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MAX5805BATB+T

                      Digital to Analog Converter, 12 bit, I2C, 2.7V to 5.5V, TDFN, 10 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX5805BATB+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5805BATB+T
                      Newark Part No.38AC1768
                      Product Range12-Bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,356 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.980
                      10+$2.670
                      25+$2.530
                      50+$2.360
                      100+$2.190
                      250+$2.080
                      500+$1.920
                      1000+$1.860
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5805BATB+T
                      Newark Part No.38AC1768
                      Product Range12-Bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)12bit
                      Sampling Rate-
                      Data InterfaceI2C
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleTDFN
                      No. of Pins10Pins
                      Input Channel TypeSerial
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range12-Bit Voltage Output DACs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX5805BATB+T is an ultra-small, single channel, low power 12bit buffered output voltage DAC with internal reference and I2C interface in 10 pin TDFN package. An internal reference has a software selectable option of 2.048V, 2.5V or 4.096V. A precision external reference input allows rail to rail operation and presents a 100Kohm load to an external reference. On power-up, the MAX5805 reset the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. It includes a user configurable active-low asynchronous input for additional flexibility. Applications include programmable voltage and current sources, gain and offset adjustment, automatic tuning and optical control, power amplifier control and biasing, process control and servo loops, portable instrumentation and data acquisition.

                      • Supply voltage range is 2.7V to 5.5V, operating temperature range from -40°C to 125°C
                      • I2C compatible, 2-wire interface that operates at clock rates up to 450KHz
                      • ±1LSB INL buffered voltage output
                      • Low power consumption of less than 1mW
                      • Three software selectable power-down output impedances of 1Kohm, 100Kohm or high impedance
                      • Settling time is 6.3μs
                      • Output directly drives 2Kohm loads
                      • Internal reference tempco is 10ppm/°C (typ), 25ppm/°C (max)
                      • Offset error of ±0.5mV, gain error of ±0.1%FS
                      • DAC output is buffered and has 155µA low supply current typical at 3.5V and ±0.5mV low offset error
                      • Automatic Tuning and Optical Control; Data Acquisition; Gain and Offset Adjustment; Portable Instrumentation;
                      • Power Amplifier Control and Biasing; Process Control and Servo Loops; Programmable Voltage and Current Sources

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Data Interface

                      I2C

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      10Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      12-Bit Voltage Output DACs

                      MSL

                      MSL 1 - Unlimited

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      ADC / DAC Case Style

                      TDFN

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code