Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX674CPA+
Newark Part No.38AC1883
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min9.985V
Reference Voltage Max10.015V
Initial Accuracy15mV
Temperature Coefficient± 12ppm/°C
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Input Voltage Max33V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Reference Voltage10V
Voltage Reference Case StyleDIP
Product Overview
The MAX674CPA+ is a +10V precision voltage reference in 8 pin DIP package. The MAX674 is a precision voltage reference that is pretrimmed to within ±0.15% of 10V. The reference features excellent temperature stability (as low as 12ppm/°C guaranteed), low current drain and low noise. Typical applications include A/D converters, D/A converters, digital voltmeters, voltage regulators and threshold detectors.
- Pretrimmed to +10V, ±0.15%
- Operating temperature range from 0°C to 70°C
- Low noise of 20µVP-P, 750µA quiescent supply current at no load
- Low supply current of 1.4mA (max)
- Short circuit protected, 30mA short circuit current
- 0.006%/V line regulation, 0.001%/mA load regulation
- Pin for pin compatible with REF01
- 12ppm/°C temperature coefficient, 15mV initial error
- ±600mV output adjustment range
- 5µs turn-on settling time
- Switching Power Supplies; DC-DC Converters; Motor Controllers; Pin Diode Drivers; Charge Pump Voltage Inverters
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
9.985V
Initial Accuracy
15mV
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Reference Voltage
10V
Product Range
-
Reference Voltage Max
10.015V
Temperature Coefficient
± 12ppm/°C
No. of Pins
8Pins
Input Voltage Max
33V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
DIP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate