1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Print Page

                      MAX6756UKTD3+T

                      Microprocessor Supervisor, Low Power, 1 Monitor, Manual, Active-Low, Open-Drain, 1 to 6 V, SOT-23-5

                      Date/Lot Code

                      ANALOG DEVICES MAX6756UKTD3+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6756UKTD3+T
                      Newark Part No.38AC1885
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,509 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.560
                      10+$3.470
                      25+$3.190
                      50+$3.030
                      100+$2.870
                      250+$2.620
                      500+$2.490
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6756UKTD3+T
                      Newark Part No.38AC1885
                      Technical Datasheet

                      Data Sheet

                      Reset Threshold Voltage – Min-
                      Reset Threshold Voltage – Max-
                      Reset Threshold Voltage - Nom2.888V
                      No. of Monitored Voltages1Monitors
                      Supply Voltage Min1V
                      Supply Voltage Max6V
                      Reset Output TypeManual, Active-Low, Open-Drain
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      IC MountingSurface Mount
                      Delay Time185ms
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Digital IC CaseSOT-23
                      Threshold Voltage-

                      Product Overview

                      The MAX6756UKTD3+T is a low power, single voltage window detector in 5 pin SOT-23 package. This low power window detector monitors under voltage/overvoltage conditions on system power supplies. It asserts when monitored voltage is under the under voltage and/or over the overvoltage thresholds. It offers factory fixed voltage thresholds for monitoring system voltages. Ideally used at telecommunications, networking, computers/servers, data storage, power metering, DC-DC converter, modules and automotive.

                      • Single supply range from 1V to 6V
                      • Operating temperature range from -40°C to 125°C
                      • Factory-trimmed window threshold options for 3.3V supply
                      • Externally adjustable window monitoring options for supplies down to 0.5V
                      • Single (combined UV/OV) outputs
                      • VCC overvoltage threshold of 3.713V at SET = VCC, VCC under voltage threshold of 2.888V at SET = VCC
                      • Manual reset input, 185ms active timeout period
                      • Immune to short voltage transients, open-drain reset (active low)
                      • Low 13μA supply current at VCC = 3.6V, no load
                      • Low voltage operation (outputs valid for VCC down to 1V)

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Reset Threshold Voltage – Min

                      -

                      Reset Threshold Voltage - Nom

                      2.888V

                      Supply Voltage Min

                      1V

                      Reset Output Type

                      Manual, Active-Low, Open-Drain

                      No. of Pins

                      5Pins

                      Delay Time

                      185ms

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      SOT-23

                      Reset Threshold Voltage – Max

                      -

                      No. of Monitored Voltages

                      1Monitors

                      Supply Voltage Max

                      6V

                      IC Case / Package

                      SOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code