1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. I/O Expanders
                      Print Page

                      MAX7328AWE+

                      I/O Expander, I2C, 2.5 V, 5.5 V, WSOIC, 16 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX7328AWE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7328AWE+
                      Newark Part No.38AC1924
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.270
                      10+$4.020
                      25+$3.780
                      92+$3.540
                      138+$3.420
                      276+$3.300
                      506+$3.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7328AWE+
                      Newark Part No.38AC1924
                      Technical Datasheet

                      Data Sheet

                      No. of Bits-
                      Chip Configuration-
                      InterfacesI2C
                      Bus Frequency100kHz
                      IC Interface TypeI2C
                      Supply Voltage Min2.5V
                      Supply Voltage Max5.5V
                      IC Case / PackageWSOIC
                      Interface Case StyleWSOIC
                      No. of Pins16Pins
                      No. of I/O's8I/O's
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX7328AWE+ is an I²C port expander with eight I/O ports. This 2-wire serial-interfaced peripheral with eight I/O ports. Any port can be used as a logic input or an open-drain output. All input ports are continuously monitored for state changes (transition detection). Transitions are alerted through the open-drain, 5.5V-tolerant active-low INT output. It is used in applications such as raid, servers, notebooks, industrial.

                      • 100KHz, 5.5V-tolerant, I²C-compatible serial interface
                      • Operating supply voltage range from 2.5V to 5.5V
                      • I²C bus-to-parallel-port expander, open-drain interrupt output active-low INT
                      • Latched outputs with high-current-drive capability for directly driving LEDs
                      • 8-bit remote I/O port for the I²C bus, power-on reset voltage is 1.3V typical
                      • Supply current (interface running) is 40µA typ at (fSCL = 100KHz, other digital inputs at V+ or GND)
                      • Standby current (interface idle) is 1µA typ at (SCL, SDA, and other digital inputs at V+ or GND)
                      • Input capacitance (SDA, SCL, AD0, AD1, AD2) is 7pF maximum at (V+ = 5V, TA = +25°C)
                      • Operating temperature range from -40°C to +125°C
                      • 16-pin wide SO package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Bits

                      -

                      Interfaces

                      I2C

                      IC Interface Type

                      I2C

                      Supply Voltage Max

                      5.5V

                      Interface Case Style

                      WSOIC

                      No. of I/O's

                      8I/O's

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Chip Configuration

                      -

                      Bus Frequency

                      100kHz

                      Supply Voltage Min

                      2.5V

                      IC Case / Package

                      WSOIC

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code