1. Home
                      2. Semiconductors - ICs
                      3. Filters - Active
                      4. Switched Capacitor Filters
                      Print Page

                      MAX7404ESA+T

                      Switched Capacitor Filter, Lowpass, 8th, 1, 2.7 V, 3.6 V, NSOIC

                      Date/Lot Code

                      ANALOG DEVICES MAX7404ESA+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7404ESA+T
                      Newark Part No.38AC1927
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      657 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.250
                      10+$8.000
                      25+$7.440
                      50+$7.130
                      100+$6.820
                      250+$6.530
                      500+$6.350
                      1000+$6.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $10.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7404ESA+T
                      Newark Part No.38AC1927
                      Technical Datasheet

                      Data Sheet

                      IC Filter TypeLowpass
                      Filter Order8th
                      No. of Filters1
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Filter IC Case StyleNSOIC
                      No. of Pins8Pins
                      Cutoff Frequency10kHz
                      Program Clock Frequency Typ34kHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX7404ESA+T is a 8th order, low pass, elliptic, switched capacitor filter in 8 pin NSOIC package. It draws 2mA of supply current and allows corner frequencies from 1Hz to 10KHz making it ideal for low power antialiasing and post DAC filtering applications. It features a shutdown mode that reduces the supply current to 0.2µA. Self-clocking (through the use of an external capacitor) or external clocking for tighter cut-off frequency control are two clocking options available. In addition, an offset adjustment pin (OS) allows for the adjustment of the DC output level. Typical applications include ADC anti-aliasing, post-DAC filtering, CT2 base stations, speech processing and air-bag electronics.

                      • Single supply range from 2.7V to 3.6V
                      • Operating temperature range from -40°C to 85°C
                      • 8th-order low pass elliptic filter
                      • Corner frequency range from 0.001 to 10KHz
                      • 100:1 clock to corner ratio
                      • 10ppm/°C clock to corner tempco
                      • Total harmonic distortion plus noise of -79dB
                      • Clock feedthrough of 10mVp-p
                      • 500pF maximum capacitive load at OUT
                      • ADC Anti-Aliasing; Air-Bag Electronics; CT2 Base Stations; Post-DAC Filtering; Speech Processing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Filter Type

                      Lowpass

                      No. of Filters

                      1

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      8Pins

                      Program Clock Frequency Typ

                      34kHz

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Filter Order

                      8th

                      Supply Voltage Min

                      2.7V

                      Filter IC Case Style

                      NSOIC

                      Cutoff Frequency

                      10kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX7404ESA+T

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code