Quantity | Price |
---|---|
1+ | $40.910 |
Product Information
Product Overview
The MAX15062AEVKIT# is a MAX15062A evaluation kit. It is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062A 60V, 300mA ultra-small, high-efficiency, synchronous step down converter. The EV kit operates over a wide 4.5V to 60V input voltage range and provides up to 300mA at the preset 3.3V output. The device features undervoltage lockout, overcurrent protection and thermal shutdown. The EV kit switches at a fixed frequency of 500KHz and delivers a peak efficiency of 90% with the supplied components. The EV kit comes installed with the MAX15062AATA+ in an 8 pin (2mm x 2mm) TDFN package.
- Internal compensation
- EN/UVLO for on/off control and programmable input undervoltage lockout
- 500KHz fixed-frequency PWM operation
- PFM or forced-PWM mode of operation
- Hiccup mode overcurrent protection
- Open-drain RESET (active low) output
- Thermal shutdown
- Proven PCB layout
- Fully assembled and tested
- 4ā20mA Current Loops; General-Purpose Point-of-Load; High-Voltage LDO Replacement; HVAC and Building Control; Industrial Sensors; Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX15062A
-
MAX15062A
Synchronous Step Down Converter
Himalaya Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate