1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Binding Posts
                      Print Page

                      2803-103

                      Binding Post, 280x-10x Series, 15 A, Nickel Plated Contacts, Panel Mount, Black

                      ABBATRON HH SMITH 2803-103
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABBATRON HH SMITH
                      Manufacturer Part No2803-103
                      Newark Part No.96F9077
                      Product Range280x-10x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      73 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABBATRON HH SMITH
                      Manufacturer Part No2803-103
                      Newark Part No.96F9077
                      Product Range280x-10x Series
                      Technical Datasheet

                      Data Sheet

                      Product Range280x-10x Series
                      Current Rating15A
                      Voltage Rating-
                      Contact PlatingNickel Plated Contacts
                      Connector MountingPanel Mount
                      Connector ColourBlack
                      Contact MaterialBrass
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The 2803-103 is a 15A Spring Loaded Binding Post with brass body and nickel-plated brass contacts. Quick and secure wire connection is assured with these spring loaded binding posts. To connect to circuit, wrap wire around solder turret or attach to solder lug between nuts. 1/2-inch stud length and 6-32 post thread.

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Product Range

                      280x-10x Series

                      Voltage Rating

                      -

                      Connector Mounting

                      Panel Mount

                      Contact Material

                      Brass

                      Current Rating

                      15A

                      Contact Plating

                      Nickel Plated Contacts

                      Connector Colour

                      Black

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)