Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7265B
Newark Part No.45AC7833
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $9.100 |
10+ | $7.490 |
25+ | $7.090 |
50+ | $6.870 |
100+ | $6.650 |
250+ | $6.460 |
500+ | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$9.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7265B
Newark Part No.45AC7833
Technical Datasheet
Output Power x Channels @ Load30W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 8V to ± 33V
Supply Voltage Range± 8V to ± 33V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power30W
Output Power (VA)30W
Technical Specifications
Output Power x Channels @ Load
30W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
± 8V to ± 33V
No. of Pins
11Pins
Output Type
2 x Stereo
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
30W
Audio Amplifier Type
AB
Supply Voltage Range
± 8V to ± 33V
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Output Power (VA)
30W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate