1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      T1610-800G-TR

                      Triac, 800 V, 16 A, TO-263 (D2PAK), 1.3 V, 160 A, 15 mA

                      Date/Lot Code

                      STMICROELECTRONICS T1610-800G-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoT1610-800G-TR
                      Newark Part No.45AC7900
                      Product RangeSnubberless T16
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      222 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.270
                      10+$1.550
                      25+$1.400
                      50+$1.250
                      100+$1.100
                      250+$1.020
                      500+$0.942
                      1000+$0.897
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoT1610-800G-TR
                      Newark Part No.45AC7900
                      Product RangeSnubberless T16
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage800V
                      On State RMS Current16A
                      Triac Case StyleTO-263 (D2PAK)
                      Gate Trigger Voltage Max1.3V
                      Gate Trigger Current Max (QI), Igt10mA
                      Peak Non Repetitive Surge Current160A
                      Peak Gate Power1W
                      Holding Current Max15mA
                      No. of Pins3Pins
                      Operating Temperature Max125°C
                      Peak On State Voltage1.55V
                      Thyristor MountingSurface Mount
                      Product RangeSnubberless T16
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      800V

                      Triac Case Style

                      TO-263 (D2PAK)

                      Gate Trigger Current Max (QI), Igt

                      10mA

                      Peak Gate Power

                      1W

                      No. of Pins

                      3Pins

                      Peak On State Voltage

                      1.55V

                      Product Range

                      Snubberless T16

                      SVHC

                      No SVHC (21-Jan-2025)

                      On State RMS Current

                      16A

                      Gate Trigger Voltage Max

                      1.3V

                      Peak Non Repetitive Surge Current

                      160A

                      Holding Current Max

                      15mA

                      Operating Temperature Max

                      125°C

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code