Print Page
Image is for illustrative purposes only. Please refer to product description.
1,826 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
10+ | $1.010 |
25+ | $0.938 |
50+ | $0.922 |
100+ | $0.905 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8081RNACA
Newark Part No.44AC2501
Technical Datasheet
Data Rate100Mbps
Device TypeSingle Chip Ethernet PHY Transceiver
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
IC Interface TypeMII, RMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3
Supply Voltage Min
3.135V
Controller IC Case Style
QFN
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Type
Single Chip Ethernet PHY Transceiver
Supported Standards
IEEE 802.3
Supply Voltage Max
3.465V
IC Case / Package
QFN
IC Interface Type
MII, RMII
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability