Need more?
Quantity | Price |
---|---|
1+ | $1.030 |
10+ | $0.945 |
25+ | $0.907 |
Product Information
Product Overview
LAN8720A-CP-TR is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8720A supports communication with an Ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8720A implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Applications include set-top boxes, networked printers and servers, test instrumentation, LAN on motherboard, embedded telecom applications, video record/playback systems, cable modems/routers, DSL modems/routers, digital video recorders, IP and video phones, wireless access points, digital televisions, digital media adapters/servers, gaming consoles.
- High-performance 10/100 Ethernet transceiver, loop-back modes, auto-negotiation
- Automatic polarity detection and correction, link status change wake-up detection
- Vendor specific register functions, supports the reduced pin count RMII interface
- Power and I/Os, various low power modes, integrated power-on reset circuit
- Latch-up performance exceeds 150mA per EIA/JESD 78, Class II
- Two status LED outputs, may be used with a single 3.3V supply
- Ability to use a low cost 25MHz crystal for reduced BOM
- Commercial temperature range from 0°C to +85°C
- 24-pin QFN package
Technical Specifications
Ethernet PHY Transceiver
IEEE 802.3, IEEE 802.3u, IEEE 802.3-2005
1.6V
QFN
RMII
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
100Mbps
IEEE 802.3, IEEE 802.3u, IEEE 802.3-2005
3.6V
QFN
24Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LAN8720A-CP-TR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate