Print Page
Image is for illustrative purposes only. Please refer to product description.
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.670 |
10+ | $6.110 |
25+ | $5.540 |
50+ | $5.450 |
132+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8895RQXCA
Newark Part No.44AC2511
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Switch
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3x
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Min1.14V
Supply Voltage Max3.465V
Controller IC Case StylePQFP
IC Case / PackagePQFP
IC Interface TypeRMII
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Min
1.14V
Controller IC Case Style
PQFP
IC Interface Type
RMII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Max
3.465V
IC Case / Package
PQFP
No. of Pins
128Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability