Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8461-85ML
Newark Part No.84AC8362
Product Range8461 Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$12.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8461-85ML
Newark Part No.84AC8362
Product Range8461 Series
Technical Datasheet
Lubricant TypeGrease Lithium
Dispensing MethodTube
Volume85ml
Weight-
Product Range8461 Series
SVHCTo Be Advised
Product Overview
8461 is a general-purpose lithium grease with a smooth, buttery texture. It is a corrosion-resistant lubricant for metal-to-metal, metal-to-plastic and plastic-to-plastic applications. 8461 is useful for lubricating 3D printer mechanisms, gears, spindles, hinges, latches, tracks, pulleys, cables, machinery, tools and equipment.
- Reduces wear and friction
- Repels water and prevents corrosion
- Resists washout
- Broad service temperature range of -40 to 180°C (-40 to 356°F)
- Does not melt, run or freeze
- Non-toxic
- Silicone free
- Plastic safe
Technical Specifications
Lubricant Type
Grease Lithium
Volume
85ml
Product Range
8461 Series
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate