Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012008079
Newark Part No.45AC8432
Product RangeWCAP-CSGP
Technical Datasheet
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012008079
Newark Part No.45AC8432
Product RangeWCAP-CSGP
Technical Datasheet
Capacitance10000pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Operating Temperature Min-55°C
Product Length3.2mm
Product Width1.6mm
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Qualification-
Product RangeWCAP-CSGP
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2022)
Alternatives for 885012008079
2 Products Found
Technical Specifications
Capacitance
10000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Operating Temperature Min
-55°C
Product Width
1.6mm
Capacitor Terminals
Wraparound
Product Range
WCAP-CSGP
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability