Print Page




Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMK190
Newark Part No.43W7538
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2 x 5W amplifier for MP3 player features low distortion, stereo 3.5mm input jack, volume adjust complete with attractive knob, slide on/off switch and blue indicator LED.
- 2 x 5Wrms (10% THD @ 4ohm / supply 14V)
- Sensitivity: 400mVrms for full output
- Freq. response: 30Hz - 100kHz (-3dB
- Power required: 6-14VDC
- Speaker impedance: 4-32 ohm
- Dimensions (wxdxh): 66x53x25mm
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate