1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page

                      1784180000

                      DIN Rail Mount Terminal Block, 6 Positions, 26 AWG, 12 AWG, 4 mm², Screw, 10 A

                      WEIDMULLER 1784180000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1784180000
                      Newark Part No.52M8863
                      Also Known AsDLD 2.5 DB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,486 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.610
                      10+$6.840
                      25+$6.510
                      50+$5.930
                      100+$5.710
                      250+$5.070
                      500+$4.710
                      1000+$4.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1784180000
                      Newark Part No.52M8863
                      Also Known AsDLD 2.5 DB
                      Technical Datasheet

                      Data Sheet

                      No. of Positions6Positions
                      Wire Size AWG Min26AWG
                      Wire Size AWG Max12AWG
                      Conductor Area CSA4mm²
                      Wire Connection MethodScrew
                      Rated Current10A
                      Rated Voltage300V
                      No. of Levels3
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 1784180000 is a 6-position 3-level initiator/actuator Terminal Block with Wemid construction and beige color. Screw connection, one end without connector, TS35 mounting rail and snap-on type mounting. Right open side, 4mm² conductor cross-section, on-side connection direction, A3 gauge and 26 to 12AWG wire size.

                      • UL94V-0 Flammability rating
                      • 4kV Rated surge voltage
                      • 3.99mΩ Volume resistance
                      • 0.4 to 0.6Nm Torque

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Positions

                      6Positions

                      Wire Size AWG Max

                      12AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      300V

                      Product Range

                      -

                      Wire Size AWG Min

                      26AWG

                      Conductor Area CSA

                      4mm²

                      Rated Current

                      10A

                      No. of Levels

                      3

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)