1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Wire / Bootlace Ferrules
                      Print Page

                      0462900000

                      Wire Ferrule, Single Wire, 18 AWG, 0.75 mm², 8 mm, White

                      WEIDMULLER 0462900000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No0462900000
                      Newark Part No.17M8275
                      Also Known AsH 0.75/14, WH
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      161 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$21.890
                      10+$20.910
                      25+$18.860
                      50+$18.370
                      100+$16.900
                      250+$15.130
                      500+$14.540
                      1000+$14.150
                      Price for:Pack of 500
                      Minimum: 1
                      Multiple: 1
                      $21.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No0462900000
                      Newark Part No.17M8275
                      Also Known AsH 0.75/14, WH
                      Technical Datasheet

                      Data Sheet

                      Wire Ferrule TypeSingle Wire
                      Wire Size AWG Max18AWG
                      Conductor Area CSA0.75mm²
                      Pin Length8mm
                      Insulator ColourWhite
                      Product Range-
                      Overall Length14mm
                      Insulator MaterialPP (Polypropylene)
                      Terminal MaterialCopper
                      Terminal PlatingTin
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 0462900000 is a Ferrule Terminal with white PP (polypropylene) insulator and tin-plated copper contact. Crimp termination method, 0.75mm² conductor cross-section and 18AWG wire size.

                      • 8mm Stripping length
                      • 2.8mm Collar size

                      Applications

                      Industrial

                      Technical Specifications

                      Wire Ferrule Type

                      Single Wire

                      Conductor Area CSA

                      0.75mm²

                      Insulator Colour

                      White

                      Overall Length

                      14mm

                      Terminal Material

                      Copper

                      SVHC

                      No SVHC (23-Jan-2024)

                      Wire Size AWG Max

                      18AWG

                      Pin Length

                      8mm

                      Product Range

                      -

                      Insulator Material

                      PP (Polypropylene)

                      Terminal Plating

                      Tin

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)