1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      0034308

                      SHLD FLEX CABLE, 8COND, 0.14MM2, 100M

                      LAPP 0034308
                      LAPP 0034308
                      LAPP 0034308
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No0034308
                      Newark Part No.50AC7514
                      Product RangeUNITRONIC LiYCY Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$187.380
                      5+$183.760
                      10+$180.160
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $187.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No0034308
                      Newark Part No.50AC7514
                      Product RangeUNITRONIC LiYCY Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Conductors8Conductor
                      Wire Gauge-
                      Conductor Area CSA0.14mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Jacket ColorGrey
                      No. of Max Strands x Strand Size-
                      Conductor MaterialCopper
                      Jacket MaterialPVC
                      External Diameter5.8mm
                      Voltage Rating350V
                      Product RangeUNITRONIC LiYCY Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      -

                      Reel Length (Imperial)

                      328ft

                      Jacket Color

                      Grey

                      Conductor Material

                      Copper

                      External Diameter

                      5.8mm

                      Product Range

                      UNITRONIC LiYCY Series

                      No. of Conductors

                      8Conductor

                      Conductor Area CSA

                      0.14mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      -

                      Jacket Material

                      PVC

                      Voltage Rating

                      350V

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Declaration of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65