Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.400 |
| 10+ | $21.600 |
| 25+ | $21.190 |
| 50+ | $20.790 |
| 100+ | $20.390 |
| 250+ | $19.990 |
| 500+ | $19.580 |
Product Information
Product Overview
LRS-75-15 is a LRS-75 series 75W single-output enclosed type power supply with 30mm of low profile design. Delivering an extremely low no load power consumption (less than 0.3W), it allows the end system to easily meet the worldwide energy requirement. LRS-75 has the complete protection functions and 5G anti-vibration capability, it is complied with the international safety regulations such as TUV BS EN/EN62368-1, BS EN/EN60335-1, BS EN/EN61558-1/-2-16, UL62368-1 and GB4943. It serves as a high price- to- performance power supply solution for various industrial applications. It includes short circuit, overload, over voltage. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipment's or apparatus, household appliances. Approved by BSMI CNS14336-1, EAC TP TC 004,AS/NZS 62368.1(by CB), BIS IS13252(Part1): 2010/IEC 60950-1: 2005.
- Input voltage range from 85 to 264VAC, 120 to 373VDC, output DC voltage is 15V
- Output rated current is 5A, output rated power is 75W, typical efficiency is 89%
- Universal AC input / full range, withstand 300VAC surge input for 5 second
- Miniature size and 1U low profile, cooling by free air convection
- Operating altitude up to 5000 meters, withstand 5G vibration test
- High efficiency, long life and high reliability, LED indicator for power on
- Over voltage category III, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 3.89 x 3.81 x 1.18inch
Technical Specifications
ITE & Household
75W
5A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
15V
-
-
-
85V AC to 264V AC
LRS-75 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate