1. Home
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CMA2550-0000-000N0H0A30G

                      LED ARRAY, COB, WARM WHT, 3000K, 6850LM

                      Date/Lot Code

                      CREE LED CMA2550-0000-000N0H0A30G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCMA2550-0000-000N0H0A30G
                      Newark Part No.44AC4656
                      Product RangeXLamp EasyWhite CMA2550
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$20.290
                      10+$19.910
                      25+$19.530
                      50+$19.160
                      100+$18.780
                      300+$18.400
                      500+$18.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCMA2550-0000-000N0H0A30G
                      Newark Part No.44AC4656
                      Product RangeXLamp EasyWhite CMA2550
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max82
                      Power Rating122W
                      Luminous Flux @ Test6850lm
                      Forward Current @ Test1.4A
                      Viewing Angle115°
                      Forward Voltage VF Typ34V
                      Nominal CCT (K)3000K
                      COB Length23.85mm
                      COB Width23.85mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test143.9lm/W
                      Light Emitting Surface19mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeXLamp EasyWhite CMA2550
                      SVHCTo Be Advised

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      122W

                      Forward Current @ Test

                      1.4A

                      Forward Voltage VF Typ

                      34V

                      COB Length

                      23.85mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      19mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp EasyWhite CMA2550

                      Color Rendering Index Max

                      82

                      Luminous Flux @ Test

                      6850lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      3000K

                      COB Width

                      23.85mm

                      Lumens / Watt @ Current Test

                      143.9lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code