1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Connectors
                      Print Page

                      T4030014041-000

                      Sensor Connector, M8, Male, 4 Positions, Solder Pin, Straight Panel Mount

                      TE CONNECTIVITY T4030014041-000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoT4030014041-000
                      Newark Part No.45AC5643
                      See all Technical Docs
                      33 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.110
                      10+$4.110
                      25+$4.110
                      50+$4.110
                      100+$4.110
                      250+$4.110
                      500+$4.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoT4030014041-000
                      Newark Part No.45AC5643
                      Product Range-
                      Sensor Connector SizeM8
                      Sensor Connector GenderMale
                      No. of Positions4 Positions
                      Sensor Contact TypeSolder Pin
                      Sensor Connector MountingStraight Panel Mount
                      IP / NEMA RatingIP67
                      Connector CodingA Coded
                      Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Current Rating3A
                      Voltage Rating30V
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The T4030014041-000 from TE Connectivity is a M8 male, 4 position panel mount connector designed for safe and reliable and efficient communication. It offers maximum design flexibility and cost efficiency. Approved by IEC61076-2-101, IEC61076-2-104 standards. Typical applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing of solenoid and sensor valves and vision systems.

                      • IP67 rated for harsh industrial environments
                      • Ruggedized for use in harsh industrial environments
                      • Field installable panel mount connector
                      • Straight connector
                      • Rear mounting
                      • Operating voltage is 30VAC, maximum contact current rating is 3A
                      • Copper alloy with nickel plating shell, polyamide 67 GF30 insulation material, silicone o-ring
                      • Operating temperature range from -40°C to 85°C
                      • Position keyed  A code

                      Technical Specifications

                      Product Range

                      -

                      Sensor Connector Gender

                      Male

                      Sensor Contact Type

                      Solder Pin

                      IP / NEMA Rating

                      IP67

                      Connector Body Material

                      Nylon 6.6 (Polyamide 6.6) Body

                      Contact Plating

                      Gold

                      Voltage Rating

                      30V

                      Sensor Connector Size

                      M8

                      No. of Positions

                      4 Positions

                      Sensor Connector Mounting

                      Straight Panel Mount

                      Connector Coding

                      A Coded

                      Contact Material

                      Copper Alloy

                      Current Rating

                      3A

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (7)

                      Product Change Notice EN

                      Application Note EN

                      Manufacturer Catalogue EN

                      Drawing EN

                      Enhanced Product Overview EN

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)