Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPOWERPAX
Manufacturer Part No28-18210
Newark Part No.55X0069
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 124V
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5mm x 2.1mm Plug
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min100V
Power Supply Output TypeFixed
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
Product Overview
AC-DC Power Supply
- Output Connector: 2.1mm x 5.5mm x 12mm
- Power Supply Output Type: Fixed
- External Width: 50mm
- External Depth: 137mm
- Approval Bodies: CE, CEC, FC, LPS
- Frequency Max: 63Hz
- Frequency Min: 47Hz
- Height: 36mm
- Input Current: 1.4A
- Input Voltage Max: 240V
- Input Voltage Min: 100V
- Lead Length: 1.5m
- Mounting Type: 4 Screw Fixing
- No. of Outputs: 1
- Output Current: 2.7A
- Output Voltage: 24V
- Power Rating: 65W
- Power Supply Mounting: Wall
- Weight: 0.42kg
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
2.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Product Range
-
SVHC
No SVHC (16-Jan-2020)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
5.5mm x 2.1mm Plug
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate