1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      Y16362K00000T9R

                      RES, 2K, 0.01%, 0.1W, 0603, METAL FOIL

                      Date/Lot Code

                      VPG FOIL RESISTORS Y16362K00000T9R
                      VPG FOIL RESISTORS Y16362K00000T9R
                      VPG FOIL RESISTORS Y16362K00000T9R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY16362K00000T9R
                      Newark Part No.45AC9726
                      Product RangeVSMP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 39 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$17.310
                      10+$16.570
                      25+$15.820
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $17.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY16362K00000T9R
                      Newark Part No.45AC9726
                      Product RangeVSMP Series
                      Technical Datasheet

                      Data Sheet

                      Resistance2kohm
                      Resistance Tolerance± 0.01%
                      Power Rating100mW
                      Resistor Case / Package0603 [1608 Metric]
                      Resistor TechnologyMetal Foil
                      Resistor TypePrecision
                      Product RangeVSMP Series
                      Temperature Coefficient± 0.2ppm/°C
                      Voltage Rating20V
                      Product Length1.6mm
                      Product Width0.81mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      2kohm

                      Power Rating

                      100mW

                      Resistor Technology

                      Metal Foil

                      Product Range

                      VSMP Series

                      Voltage Rating

                      20V

                      Product Width

                      0.81mm

                      Operating Temperature Max

                      -

                      SVHC

                      To Be Advised

                      Resistance Tolerance

                      ± 0.01%

                      Resistor Case / Package

                      0603 [1608 Metric]

                      Resistor Type

                      Precision

                      Temperature Coefficient

                      ± 0.2ppm/°C

                      Product Length

                      1.6mm

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for Y16362K00000T9R

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code