1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      9GA1248P4G001

                      AXIAL FAN, 120MM, 48VDC, 134CFM, 57DBA

                      SANYO DENKI 9GA1248P4G001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No9GA1248P4G001
                      Newark Part No.45AC8822
                      Product RangeSan Ace 120 9GA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$102.340
                      5+$93.050
                      10+$83.750
                      25+$79.640
                      50+$75.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $102.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No9GA1248P4G001
                      Newark Part No.45AC8822
                      Product RangeSan Ace 120 9GA
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC48V
                      Fan Frame TypeSquare
                      Fan Frame Size120mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM134CFM
                      Noise Rating57dBA
                      Power Rating11.52W
                      Rated Speed6400rpm
                      Power Connection Type4 Lead Wires, PWM Control
                      Current Rating240mA
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min3.8m³/min
                      Product RangeSan Ace 120 9GA
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VDC

                      48V

                      Fan Frame Size

                      120mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      57dBA

                      Rated Speed

                      6400rpm

                      Current Rating

                      240mA

                      IP Rating

                      -

                      Product Range

                      San Ace 120 9GA

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Air Flow - CFM

                      134CFM

                      Power Rating

                      11.52W

                      Power Connection Type

                      4 Lead Wires, PWM Control

                      IP Rating

                      -

                      Air Flow - m3/min

                      3.8m³/min

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised