1. Home
                      2. Development Boards, Evaluation Tools
                      3. Analog Development Kit Accessories
                      Print Page

                      ESELSBRUECKE

                      Adapter Board, Eselsbrücke Connector Adapter for Langdungsbrücke MCU Board

                      TRINAMIC / ANALOG DEVICES ESELSBRUECKE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoESELSBRUECKE
                      Newark Part No.46AC0731
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoESELSBRUECKE
                      Newark Part No.46AC0731
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeConnector Board
                      For Use WithTRINAMIC Evaluation Boards
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ESELSBRUECKE is a connector board for ADI Trinamic’s evaluation board system. With probes on the "Eselsbruecke" bridge board, all signals between MCU and corresponding evaluation board are accessible. Therefore, it allows quick and simple diagnosis for your application.

                      • Evaluation board for ESELSBRUECKE
                      • Board width is 1.5", board height is 2.4"
                      • 2x 44-pin header rows, 0.1"
                      • Connector type MPE Garry 090-3-044-1-F-XT0-0910
                      • Standard 2.54mm pin header with probing points for all signals

                      Technical Specifications

                      Accessory Type

                      Connector Board

                      Product Range

                      -

                      For Use With

                      TRINAMIC Evaluation Boards

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65