1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      TMC2224-LA-T

                      Motor Driver/Controller, Two Phases Stepper, 4.75V to 36V, 1.4A/1 Output, Step/Dir Interface, QFN-28

                      TRINAMIC / ANALOG DEVICES TMC2224-LA-T
                      TRINAMIC / ANALOG DEVICES TMC2224-LA-T
                      TRINAMIC / ANALOG DEVICES TMC2224-LA-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMC2224-LA-T
                      Newark Part No.46AC2027
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.770
                      10+$2.560
                      25+$2.390
                      50+$2.290
                      100+$2.150
                      250+$2.040
                      500+$2.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMC2224-LA-T
                      Newark Part No.46AC2027
                      Technical Datasheet

                      Data Sheet

                      IC TypeMotor Driver
                      Motor TypeTwo Phase Stepper
                      No. of Outputs1Outputs
                      Output Current1.4A
                      Output Voltage-
                      IC Case / PackageQFN
                      No. of Pins28Pins
                      Supply Voltage Min4.75V
                      Supply Voltage Max36V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Driver Case StyleQFN

                      Product Overview

                      The TMC2224 are ultra-silent motor driver ICs for two phase stepper motors. Their pinning is compatible to a number of legacy drivers. TRINAMICs sophisticated stealthChop2 chopper ensures noiseless operation, maximum efficiency and best motor torque. Its fast current regulation and optional combination with spreadCycle allow for highly dynamic motion. Integrated power-MOSFETs handle motor current up to 1.4A RMS. Protection and diagnostic features support robust and reliable operation. A simple to use UART interface opens up more tuning and control options. Application specific tuning can be stored to OTP memory.

                      • 2-phase stepper motors up to 2A coil current (peak)
                      • STEP/DIR Interface with 2, 4, 8, 16 or 32 microstep pin setting
                      • Smooth Running 256 microsteps by microPlyer™ interpolation
                      • stealthChop2™ silent motor operation
                      • spreadCycle™ highly dynamic motor control chopper
                      • Low RDSon LS 280mΩ & HS 290mΩ (typ. at 25°C)
                      • Voltage Range 4.75… 36V DC
                      • Automatic Standby current reduction (option)
                      • Internal Sense Resistor option (no sense resistors required)
                      • Passive Braking and Freewheeling
                      • Single Wire UART & OTP for advanced configuration options
                      • Integrated Pulse Generator for standalone motion
                      • Full Protection & Diagnostics

                      Technical Specifications

                      IC Type

                      Motor Driver

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      -

                      No. of Pins

                      28Pins

                      Supply Voltage Max

                      36V

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Driver Case Style

                      QFN

                      Motor Type

                      Two Phase Stepper

                      Output Current

                      1.4A

                      IC Case / Package

                      QFN

                      Supply Voltage Min

                      4.75V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      Technical Docs (5)

                      CAD Multiple Formats EN

                      Packaging / Drawing / Footprint EN

                      Application Note EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)