Product may not be an exact match for your search

Product Information
Product Overview
FAN4860UMP5X is a low-power boost regulator. It is designed to provide a regulated 3.3V, 5.0V or 5.4V output from a single-cell lithium or Li-ion battery. Input current in shutdown mode is less than 1μA, which maximizes battery life. Light-load PFM operation is automatic and “glitch-free”. The regulator maintains output regulation at no load with as low as 37μA quiescent current. The combination of built-in power transistors, synchronous rectification, and low supply current make the device ideal for battery-powered applications. It is also used in applications such as USB “on the go” 5V supply, 5V supply – HDMI, H-bridge motor drivers, powering 3.3V core rails, PDAs, portable media players, cell phones, smartphones, and portable instruments.
- Input voltage range from 2.3V to 5.4V, upto 92% efficient
- Low operating quiescent current, true load disconnect during shutdown
- Variable on-time pulse frequency modulation (PFM) with light-load power-saving mode
- Internal synchronous rectifier (no external diode needed)
- Thermal shutdown and overload protection
- Output voltage accuracy is 5.40V typ at (VIN from 2.3V to 4.5V, IOUT ≤ 200mA)
- VOUT leakage current is 10nA typ at (VOUT = 0, EN = 0, VIN ≥ 3V)
- VIN input current is 37µA typ at (quiescent: VIN = 3.6V, IOUT = 0, EN = VIN)
- Soft- start time is 270µA typ at (VIN = 3.6V, IOUT = 200mA)
- Operating temperature range from -40°C to 85°C, UMLP package
Technical Specifications
Fixed
Synchronous Boost (Step Up)
4.5V
400mA
6Pins
5V
-
3MHz
-40°C
-
MSL 1 - Unlimited
UMLP
3MHz
1Outputs
2.3V
400mA
UMLP
Surface Mount
5V
-
92%
85°C
-
No SVHC (15-Jan-2018)
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate