1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      FAN48610UC50X

                      DC/DC CONV, BOOST, 2.5MHZ, WLCSP-9

                      Date/Lot Code

                      ONSEMI FAN48610UC50X
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFAN48610UC50X
                      Newark Part No.46AC0741
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      189 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.570
                      10+$0.841
                      25+$0.723
                      50+$0.651
                      100+$0.578
                      250+$0.510
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFAN48610UC50X
                      Newark Part No.46AC0741
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeFixed
                      No. of Outputs1Outputs
                      TopologySynchronous Boost (Step Up)
                      Input Voltage Min2.5V
                      Input Voltage Max4.5V
                      Output Current1A
                      Max Output Current1A
                      IC Case / PackageWLCSP
                      No. of Pins9Pins
                      IC MountingSurface Mount
                      Output Voltage Nom5V
                      Output Voltage - Nom5V
                      Output Voltage Min-
                      Output Voltage Max-
                      Switching Frequency Typ2.5MHz
                      Efficiency94%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)
                      DC / DC Converter IC CaseWLCSP
                      Automotive Qualification Standard-
                      Switching Frequency2.5MHz

                      Technical Specifications

                      Regulator Output Type

                      Fixed

                      Topology

                      Synchronous Boost (Step Up)

                      Input Voltage Max

                      4.5V

                      Max Output Current

                      1A

                      No. of Pins

                      9Pins

                      Output Voltage Nom

                      5V

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      2.5MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      WLCSP

                      Switching Frequency

                      2.5MHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2.5V

                      Output Current

                      1A

                      IC Case / Package

                      WLCSP

                      IC Mounting

                      Surface Mount

                      Output Voltage - Nom

                      5V

                      Output Voltage Max

                      -

                      Efficiency

                      94%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for FAN48610UC50X

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code