Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1047MTCX
Newark Part No.46AC0821
Technical Datasheet
LVDS IC TypeDifferential
Device TypeDifferential
Peak-to-Peak Jitter Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max22mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Driver Case StyleTSSOP
Input LevelLVTTL
Signaling Rate400Mbps
Signal Input TypeLVTTL
Output LevelLVDS
Output Level TypeLVDS
No. of Bits4bit
ESD HBM9kV
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Alternatives for FIN1047MTCX
1 Product Found
Technical Specifications
LVDS IC Type
Differential
Peak-to-Peak Jitter Max
-
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Signaling Rate
400Mbps
Output Level
LVDS
No. of Bits
4bit
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Differential
Operating Temperature Min
-40°C
Supply Current Max
22mA
Supply Voltage Max
3.6V
No. of Pins
16Pins
Input Level
LVTTL
Signal Input Type
LVTTL
Output Level Type
LVDS
ESD HBM
9kV
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate