1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      KSC5026MOS

                      TRANSISTOR, NPN, 800V, 1.5A, TO-126-3

                      Date/Lot Code

                      ONSEMI KSC5026MOS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoKSC5026MOS
                      Newark Part No.46AC0930
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,553 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.680
                      10+$1.130
                      100+$0.816
                      500+$0.684
                      1000+$0.638
                      4000+$0.603
                      10000+$0.548
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoKSC5026MOS
                      Newark Part No.46AC0930
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo800V
                      Collector Emitter Voltage Max800V
                      Continuous Collector Current1.5A
                      Power Dissipation20W
                      Power Dissipation Pd20W
                      DC Collector Current1.5A
                      Transistor Case StyleTO-126
                      Transistor MountingThrough Hole
                      DC Current Gain hFE20hFE
                      No. of Pins3Pins
                      Transition Frequency15MHz
                      DC Current Gain hFE Min20hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      800V

                      Power Dissipation

                      20W

                      DC Collector Current

                      1.5A

                      Transistor Mounting

                      Through Hole

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      20hFE

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage V(br)ceo

                      800V

                      Continuous Collector Current

                      1.5A

                      Power Dissipation Pd

                      20W

                      Transistor Case Style

                      TO-126

                      DC Current Gain hFE

                      20hFE

                      Transition Frequency

                      15MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65