Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1951NBGI
Newark Part No.46AC8832
Technical Datasheet
Frequency Max4GHz
Frequency Min100MHz
Attenuation Step Size0.5dB
Attenuation - Typical31.5dB
Insertion Loss1.2dB
No. of Bits7bit
Supply Voltage Min3V
Supply Voltage Max5.25V
RF Input Power23dBm
RF IC Case StyleTQFN
No. of Pins24Pins
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
4GHz
Attenuation Step Size
0.5dB
Insertion Loss
1.2dB
Supply Voltage Min
3V
RF Input Power
23dBm
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Min
100MHz
Attenuation - Typical
31.5dB
No. of Bits
7bit
Supply Voltage Max
5.25V
RF IC Case Style
TQFN
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability