Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ 8-18GM50-E2-V1
Newark Part No.24C3423
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $227.580 |
5+ | $195.200 |
10+ | $187.580 |
25+ | $179.010 |
50+ | $164.730 |
100+ | $142.830 |
Price for:Each
Minimum: 1
Multiple: 1
$227.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ 8-18GM50-E2-V1
Newark Part No.24C3423
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NJ 8-18GM50-E2-V1 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 8mm Operating distance
- PNP normally openswitching element function
- 0 to 1000Hz Switching frequency
- IP67 Protection rating
- M12 x 1, 4-pin Device connector connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate