1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      NJ 8-18GM50-E2-V1

                      Inductive Proximity Sensor, Comfort Series, 8 mm, Cylindrical, PNP, 10 V to 60 Vdc, Connector

                      PEPPERL+FUCHS NJ 8-18GM50-E2-V1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoNJ 8-18GM50-E2-V1
                      Newark Part No.24C3423
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$227.580
                      5+$195.200
                      10+$187.580
                      25+$179.010
                      50+$164.730
                      100+$142.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $227.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoNJ 8-18GM50-E2-V1
                      Newark Part No.24C3423
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The NJ 8-18GM50-E2-V1 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.

                      • 8mm Operating distance
                      • PNP normally openswitching element function
                      • 0 to 1000Hz Switching frequency
                      • IP67 Protection rating
                      • M12 x 1, 4-pin Device connector connection type

                      Applications

                      Sensing & Instrumentation, Automation & Process Control

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)