1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Other Add-on Boards / Modules
                      Print Page

                      TSX00002

                      Daughter Board, Large Prototyping Shield for Arduino MKR, 300 Solder Points

                      ARDUINO TSX00002
                      ARDUINO TSX00002
                      ARDUINO TSX00002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoTSX00002
                      Newark Part No.47AC6340
                      Product RangeMKR Shields
                      Also Known AsGTIN UPC EAN: 813747020237
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoTSX00002
                      Newark Part No.47AC6340
                      Product RangeMKR Shields
                      Also Known AsGTIN UPC EAN: 813747020237
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithArduino MKR Boards
                      Kit ContentsMKR Prototyping Large Shield Board
                      Product RangeMKR Shields
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      TSX00002 is a- MKR Proto Large Shield. It is a prototyping shield designed for use with the Arduino MKR form factor boards. It connects onto your MKR board using the included male and female headers. The shield offers a duplicate breakout for each pin on the board along with many solderable through-holes on a 2.54mm (0.1") grid.

                      • Features 300 soldering points
                      • Digital I/O pins: 21
                      • Analogue input pins: 7
                      • 3.14inch length x 1.96inch width

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      MKR Prototyping Large Shield Board

                      SVHC

                      No SVHC (27-Jun-2024)

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Arduino MKR Boards

                      Product Range

                      MKR Shields

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)