1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Carriers & Expansion
                      Print Page

                      TSX00004

                      Daughter Board, SD Card Shield for Arduino MKR, Prototyping Area, 21 I/O

                      ARDUINO TSX00004
                      ARDUINO TSX00004
                      ARDUINO TSX00004
                      ARDUINO TSX00004
                      ARDUINO TSX00004
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoTSX00004
                      Newark Part No.47AC6342
                      Product RangeMKR Shields
                      Also Known AsGTIN UPC EAN: 813747020510
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoTSX00004
                      Newark Part No.47AC6342
                      Product RangeMKR Shields
                      Also Known AsGTIN UPC EAN: 813747020510
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      No. of Bits-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      Kit ContentsMKR Proto Shield Board
                      For Use WithArduino MKR Boards
                      Product RangeMKR Shields
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      TSX00004 is an Arduino MKR SD Proto Shield that allows you to easily connect an SD card to your Arduino MKR board. It can be used to enhance the IoT features of your MKR1000 as well as storing data coming from the web or sensor reading from your board. It also features a small prototyping area to allow you to solder extra components for your project.

                      • Digital I/O pins: 21
                      • Analogue input pins: 7
                      • 2.42inch length x 0.98inch width

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      Kit Contents

                      MKR Proto Shield Board

                      Product Range

                      MKR Shields

                      No. of Bits

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      For Use With

                      Arduino MKR Boards

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)