1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Carriers & Expansion
                      Print Page

                      TSX00005

                      Adapter Board, Arduino MKR1000 And UNO Shield Interface

                      ARDUINO TSX00005
                      ARDUINO TSX00005
                      ARDUINO TSX00005
                      ARDUINO TSX00005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoTSX00005
                      Newark Part No.47AC6343
                      Also Known AsGTIN UPC EAN: 813747020213
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoTSX00005
                      Newark Part No.47AC6343
                      Also Known AsGTIN UPC EAN: 813747020213
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      No. of Bits-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit ContentsEval Expansion Board MKR2UNO
                      For Use WithArduino MKR1000 Dev Board
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MKR2UNO Adapter allows you to turn your Arduino UNO form factor based project into a MKR based one with minimal effort. It also allows you to upgrade your project with a powerful board with the integrated battery charger.

                      • Allows use of UNO shields with the MKR1000
                      • Operating voltage: 3.3V
                      • Input voltage: 7V to 12V
                      • Digital I/O pins: 14
                      • Analogue input pins: 6
                      • Analogue output pins: 1

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Eval Expansion Board MKR2UNO

                      Product Range

                      -

                      No. of Bits

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Arduino MKR1000 Dev Board

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)