1. Home
                      2. Semiconductors - ICs
                      3. SoCs / MPSoCs / RFSoCs
                      Print Page

                      XC7Z045-2FFG676E

                      PSoC / MPSoC Microprocessor, Zynq-7000 Programmable SOC, ARM Cortex-A9, 800 MHz, FCBGA-676

                      Date/Lot Code

                      AMD XC7Z045-2FFG676E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7Z045-2FFG676E
                      Newark Part No.47AC6660
                      Product RangeZynq Family 7000 Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2,443.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,443.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7Z045-2FFG676E
                      Newark Part No.47AC6660
                      Product RangeZynq Family 7000 Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      Product RangeZynq Family 7000 Series Microprocessors
                      CPU Speed800MHz
                      Core ArchitectureARM Cortex-A9
                      MPU Case StyleFCBGA
                      No. of Pins676Pins
                      MPU FamilyZynq
                      MPU Series7000
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      XC7Z045-2FFG676E is a Zynq®-7000 SoC. The Zynq®-7000 SoC is based on the Xilinx All Programmable SoC architecture. It integrates a feature-rich dual-core ARM® Cortex™-A9 processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 forms the core of the PS and is complemented by on-chip memory, external memory interfaces, and a wide range of peripheral connectivity options. This device is ideal for applications in industrial automation, medical, automotive, and communications.

                      • Dual-core ARM Cortex-A9 MPCore™ with CoreSight™
                      • Speed grade (-2)
                      • Kintex®-7 FPGA fabric with approximately 350K logic cells for custom logic integration
                      • Supports DDR2/DDR3/DDR3L/LPDDR2 with integrated memory controller
                      • Includes USB 2.0 OTG, Gigabit Ethernet, SD/SDIO, CAN, UART, SPI, and I2C
                      • On-chip 256KB RAM and 32KB L1 cache, 512KB L2 cache for fast data access
                      • AXI interconnect and 8-channel DMA for efficient PS to PL data transfers
                      • Secure boot with AES, SHA-256 encryption, and RSA authentication support
                      • Available in 676 pin FCBGA package
                      • Operating temperature range from 0°C to +100°C

                      Technical Specifications

                      Product Range

                      Zynq Family 7000 Series Microprocessors

                      Core Architecture

                      ARM Cortex-A9

                      No. of Pins

                      676Pins

                      MPU Series

                      7000

                      SVHC

                      No SVHC (15-Jan-2018)

                      CPU Speed

                      800MHz

                      MPU Case Style

                      FCBGA

                      MPU Family

                      Zynq

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code