1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7K160T-L2FBG676E

                      FPGA, Kintex UltraScale, 250 I/O's, 162240 Logic Cells, 2L Speed Grade, 0 to 100°C, FCBGA-676

                      Date/Lot Code

                      AMD XC7K160T-L2FBG676E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7K160T-L2FBG676E
                      Newark Part No.47AC6500
                      Product RangeKintex-7 XC7K160T
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$600.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $600.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7K160T-L2FBG676E
                      Newark Part No.47AC6500
                      Product RangeKintex-7 XC7K160T
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells162240Logic Cells
                      IC Case / PackageFCBGA
                      No. of Pins676Pins
                      Speed Grade-
                      No.of User I/Os250I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max100°C
                      Product RangeKintex-7 XC7K160T
                      Qualification-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max1.03V
                      Core Supply Voltage Min970mV
                      FPGA FamilyKintex-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleFCBGA
                      No. of I/O's250I/O's
                      No. of Logic Blocks162240
                      No. of Macrocells162240Macrocells
                      No. of Speed Grades-
                      Operating Frequency Max710MHz
                      Total RAM Bits11700Kbit

                      Product Overview

                      XC7K160T-L2FBG676E is a Kintex®-7 FPGA IC. The Kintex®-7 FPGA IC is optimized for the best price-performance ratio, offering up to 2× improvement over previous-generation devices. It enables a new class of high-efficiency FPGAs ideal for applications requiring scalable performance and cost-effective processing.

                      • Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
                      • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
                      • 162240 logic cells, 250 I/O's
                      • Dual 12bit XADC with on-chip thermal and supply sensors
                      • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
                      • I/O voltage range from 1.2V to 3.3V
                      • Available in 676 pin FCBGA package
                      • Operating temperature range from 0°C to 100°C

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FCBGA

                      Speed Grade

                      -

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Kintex-7 XC7K160T

                      MSL

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      970mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      250I/O's

                      No. of Macrocells

                      162240Macrocells

                      Operating Frequency Max

                      710MHz

                      No. of Logic Cells

                      162240Logic Cells

                      No. of Pins

                      676Pins

                      No.of User I/Os

                      250I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.03V

                      FPGA Family

                      Kintex-7

                      Logic Case Style

                      FCBGA

                      No. of Logic Blocks

                      162240

                      No. of Speed Grades

                      -

                      Total RAM Bits

                      11700Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code