Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7V2000T-1FLG1925C
Newark Part No.47AC6608
Product RangeVirtex-7 XC7V2000T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
1+ | $34,352.240 |
Price for:Each
Minimum: 1
Multiple: 1
$34,352.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7V2000T-1FLG1925C
Newark Part No.47AC6608
Product RangeVirtex-7 XC7V2000T
Technical Datasheet
FPGA Type-
No. of Logic Cells1954560Logic Cells
IC Case / PackageFCBGA
No. of Pins1925Pins
Speed Grade1
No.of User I/Os1200I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeVirtex-7 XC7V2000T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyVirtex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's1200I/O's
No. of Logic Blocks1954560
No. of Macrocells1954560Macrocells
No. of Speed Grades1
Operating Frequency Max625MHz
Total RAM Bits46512Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Virtex-7 XC7V2000T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
1200I/O's
No. of Macrocells
1954560Macrocells
Operating Frequency Max
625MHz
No. of Logic Cells
1954560Logic Cells
No. of Pins
1925Pins
No.of User I/Os
1200I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Virtex-7
Logic Case Style
FCBGA
No. of Logic Blocks
1954560
No. of Speed Grades
1
Total RAM Bits
46512Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001A7A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability