1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XCVU160-2FLGB2104E

                      FPGA, Virtex UltraScale, 702 I/O's, 2026500 Logic Cells, 2 Speed Grade, 0 to 100°C, FCBGA-2104

                      Date/Lot Code

                      AMD XCVU160-2FLGB2104E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXCVU160-2FLGB2104E
                      Newark Part No.47AC6395
                      Product RangeVirtex UltraScale XCVU160
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$35,863.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35,863.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXCVU160-2FLGB2104E
                      Newark Part No.47AC6395
                      Product RangeVirtex UltraScale XCVU160
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells2026500Logic Cells
                      IC Case / PackageFCBGA
                      No. of Pins2104Pins
                      Speed Grade2
                      No.of User I/Os702I/O's
                      Process Technology-
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max100°C
                      Product RangeVirtex UltraScale XCVU160
                      Qualification-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max979mV
                      Core Supply Voltage Min922mV
                      FPGA FamilyVirtex UltraScale Series
                      I/O Supply Voltage3.3V
                      Logic Case StyleFCBGA
                      No. of I/O's702I/O's
                      No. of Logic Blocks2026500
                      No. of Macrocells2026500Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max725MHz
                      Total RAM Bits13005Kbit

                      Product Overview

                      XCVU160-2FLGB2104E is a Virtex® UltraScale™ FPGA IC. It is a high-capacity, high-performance device that leverages both monolithic and next-generation stacked silicon interconnect (SSI) technology. It delivers maximum system capacity, bandwidth, and performance by integrating a wide range of system-level functions, making it ideal for demanding market and application requirements.

                      • VirtexUltraScale™ FPGA with 20nm architecture
                      • Mid speed grade
                      • 2,027K logic cells and 115.2Mb block RAM
                      • Features 702 user I/Os and supports high-speed connectivity and flexible interfacing
                      • 52 × 16.3Gb/s GTH, 52 × 32.75Gb/s GTY transceivers
                      • VCXO and fractional PLL integration reduces clocking component cost
                      • I/O voltage of 3.3V
                      • Up to 40% lower power vs. previous generation
                      • Available in 2104 pin FCBGA package
                      • Operating temperature range from 0°C to 100°C

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FCBGA

                      Speed Grade

                      2

                      Process Technology

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      Virtex UltraScale XCVU160

                      MSL

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      922mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      702I/O's

                      No. of Macrocells

                      2026500Macrocells

                      Operating Frequency Max

                      725MHz

                      No. of Logic Cells

                      2026500Logic Cells

                      No. of Pins

                      2104Pins

                      No.of User I/Os

                      702I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      979mV

                      FPGA Family

                      Virtex UltraScale Series

                      Logic Case Style

                      FCBGA

                      No. of Logic Blocks

                      2026500

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      13005Kbit

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code