1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7VX415T-2FFG1158C

                      FPGA, Virtex-7 XT, 350 I/O's, 412160 Logic Cells, 2 Speed Grade, 0 to 85°C, FCBGA-1158

                      Date/Lot Code

                      AMD XC7VX415T-2FFG1158C
                      AMD XC7VX415T-2FFG1158C
                      AMD XC7VX415T-2FFG1158C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7VX415T-2FFG1158C
                      Newark Part No.47AC6578
                      Product RangeVirtex-7 XC7VX415T
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6,555.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,555.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7VX415T-2FFG1158C
                      Newark Part No.47AC6578
                      Product RangeVirtex-7 XC7VX415T
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells412160Logic Cells
                      IC Case / PackageFCBGA
                      No. of Pins1158Pins
                      Speed Grade2
                      No.of User I/Os350I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeVirtex-7 XC7VX415T
                      Qualification-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max1.03V
                      Core Supply Voltage Min970mV
                      FPGA FamilyVirtex-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleFCBGA
                      No. of I/O's350I/O's
                      No. of Logic Blocks412160
                      No. of Macrocells412160Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max710MHz
                      Total RAM Bits31680Kbit

                      Product Overview

                      XC7VX415T-2FFG1158C is a Virtex®-7 FPGA IC. The Virtex®-7 FPGA IC is optimized for maximum system performance and capacity, delivering up to 2× improvement over previous generations. It features advanced stacked silicon interconnect (SSI) technology, enabling the highest logic density and bandwidth for compute-intensive and high-throughput applications.

                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
                      • 412160 logic cells, 350 I/O's
                      • Dual 12bit XADC with on-chip thermal and supply sensors
                      • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
                      • I/O voltage range from 1.2V to 3.3V
                      • Available in 1158 pin FCBGA package
                      • Operating temperature range from 0°C to 85°C

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FCBGA

                      Speed Grade

                      2

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Virtex-7 XC7VX415T

                      MSL

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      970mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      350I/O's

                      No. of Macrocells

                      412160Macrocells

                      Operating Frequency Max

                      710MHz

                      No. of Logic Cells

                      412160Logic Cells

                      No. of Pins

                      1158Pins

                      No.of User I/Os

                      350I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.03V

                      FPGA Family

                      Virtex-7

                      Logic Case Style

                      FCBGA

                      No. of Logic Blocks

                      412160

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      31680Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A001A7B
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code