1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7A50T-1CPG236C

                      FPGA, Artix-7, 150 I/O's, 52160 Logic Cells, 1 Speed Grade, 0 to 85°C, CSBGA-236

                      Date/Lot Code

                      AMD XC7A50T-1CPG236C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7A50T-1CPG236C
                      Newark Part No.47AC6471
                      Product RangeArtix-7 XC7A50T
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$71.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $71.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7A50T-1CPG236C
                      Newark Part No.47AC6471
                      Product RangeArtix-7 XC7A50T
                      Technical Datasheet

                      Data Sheet

                      FPGA TypeSRAM based FPGA
                      No. of Logic Cells52160Logic Cells
                      IC Case / PackageCSBGA
                      No. of Pins236Pins
                      Speed Grade1
                      No.of User I/Os150I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeArtix-7 XC7A50T
                      Qualification-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max1.05V
                      Core Supply Voltage Min950mV
                      FPGA FamilyArtix-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleCSBGA
                      No. of I/O's150I/O's
                      No. of Logic Blocks52160
                      No. of Macrocells52160Macrocells
                      No. of Speed Grades1
                      Operating Frequency Max464MHz
                      Total RAM Bits2700Kbit

                      Product Overview

                      XC7A50T-1CPG236C is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.

                      • Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
                      • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
                      • 52160 logic cells, 150 I/O's
                      • Dual 12bit XADC with on-chip thermal and supply sensors
                      • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
                      • I/O voltage range from 1.2V to 3.3V
                      • Available in 236 pin CSBGA package
                      • Operating temperature range from 0°C to 85°C

                      Technical Specifications

                      FPGA Type

                      SRAM based FPGA

                      IC Case / Package

                      CSBGA

                      Speed Grade

                      1

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Artix-7 XC7A50T

                      MSL

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      950mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      150I/O's

                      No. of Macrocells

                      52160Macrocells

                      Operating Frequency Max

                      464MHz

                      No. of Logic Cells

                      52160Logic Cells

                      No. of Pins

                      236Pins

                      No.of User I/Os

                      150I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.05V

                      FPGA Family

                      Artix-7

                      Logic Case Style

                      CSBGA

                      No. of Logic Blocks

                      52160

                      No. of Speed Grades

                      1

                      Total RAM Bits

                      2700Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code