1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Crimp Tools
                      Print Page

                      2831380000

                      Crimp Tool, Ratchet, 26-10AWG Contacts

                      WEIDMULLER 2831380000
                      WEIDMULLER 2831380000
                      WEIDMULLER 2831380000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No2831380000
                      Newark Part No.63AK1305
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$267.580
                      5+$267.580
                      10+$248.460
                      25+$248.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $267.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No2831380000
                      Newark Part No.63AK1305
                      Technical Datasheet

                      Data Sheet

                      Crimp Tool TypeRatchet
                      For Use With26-10AWG Contacts
                      Product Range-
                      SVHCLead

                      Product Overview

                      2831380000 is a crimping tool for wire end ferrule, with and without plastic collar.

                      • 0.14mm², 6mm², trapezoidal crimp
                      • 7.874inch width
                      • Mechanical, without interchangeable inserts version
                      • Conductor cross-section, AWG range from 10 to 26
                      • Crimping range from 6mm² to 0.14mm²
                      • Ratchet guarantees precise crimping

                      Technical Specifications

                      Crimp Tool Type

                      Ratchet

                      Product Range

                      -

                      For Use With

                      26-10AWG Contacts

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead