1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7VX330T-2FF1761C

                      FPGA, Virtex-7 XT, 650 I/O's, 326400 Logic Cells, 2 Speed Grade, 0 to 85°C, FCBGA-1761

                      Date/Lot Code

                      AMD XC7VX330T-2FF1761C
                      AMD XC7VX330T-2FF1761C
                      AMD XC7VX330T-2FF1761C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7VX330T-2FF1761C
                      Newark Part No.47AC6577
                      Product RangeVirtex-7 XC7VX330T
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7,398.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,398.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7VX330T-2FF1761C
                      Newark Part No.47AC6577
                      Product RangeVirtex-7 XC7VX330T
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells326400Logic Cells
                      IC Case / PackageFCBGA
                      No. of Pins1761Pins
                      Speed Grade2
                      No.of User I/Os650I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeVirtex-7 XC7VX330T
                      Qualification-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max1.03V
                      Core Supply Voltage Min970mV
                      FPGA FamilyVirtex-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleFCBGA
                      No. of I/O's650I/O's
                      No. of Logic Blocks326400
                      No. of Macrocells326400Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max710MHz
                      Total RAM Bits27000Kbit

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FCBGA

                      Speed Grade

                      2

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Virtex-7 XC7VX330T

                      MSL

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      970mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      650I/O's

                      No. of Macrocells

                      326400Macrocells

                      Operating Frequency Max

                      710MHz

                      No. of Logic Cells

                      326400Logic Cells

                      No. of Pins

                      1761Pins

                      No.of User I/Os

                      650I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.03V

                      FPGA Family

                      Virtex-7

                      Logic Case Style

                      FCBGA

                      No. of Logic Blocks

                      326400

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      27000Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code